Pasternack PE9614

75 Ohm N Male to 75 Ohm Mini SMB Jack Adapter
$ 141.09

Price and Stock

DistributorSKUMinPkg
PasternackPE96141731
6h
RFMWPE961401Bag
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9614.

Pasternack

Datasheet3 pages9 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-01-25

Descriptions

Descriptions of Pasternack PE9614 provided by its distributors.

75 Ohm N Male to 75 Ohm Mini SMB Jack Adapter
MINI SMB-N, Female-Male
COAX ADAPT SMB, MINI TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: Mini SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm N Male to 75 Ohm Mini SMB Jack Adapter. Type N adapter PE9614 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to Mini SMB adapter is a between series coaxial adapter design. This 75 Ohm type N adapter is precision manufactured to RF components industry specifications. Type N male to Mini SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9614 male N type to jack Mini SMB adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to jack Mini SMB adapter PE9614 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to Mini SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER