Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: Mini SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm N Male to 75 Ohm Mini SMB Plug Adapter. Type N adapter PE9612 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to Mini SMB adapter is a between series coaxial adapter design. This 75 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N male to Mini SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9612 male type N to plug Mini SMB adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to plug Mini SMB adapter PE9612 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to Mini SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.