Pasternack PE9608

75 Ohm Mini SMB Jack to 75 Ohm Mini SMB Jack Adapter
$ 42.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9608.

RFMW

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-08-21

Descriptions

Descriptions of Pasternack PE9608 provided by its distributors.

75 Ohm Mini SMB Jack to 75 Ohm Mini SMB Jack Adapter
MINI SMB-MINI SMB, Female-Female, Jack-jack
COAX ADAPT SMB MINI TO SMB MINI
Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: Mini SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 75 Ohm Mini SMB Jack to 75 Ohm Mini SMB Jack Adapter. Mini SMB adapter PE9608 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini SMB to Mini SMB adapter is a in-series coaxial adapter design. This 75 Ohm Mini SMB adapter is precision manufactured to RF components industry specifications. Mini SMB jack to Mini SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9608 jack Mini SMB to jack Mini SMB adapter has a straight body. This Pasternack straight Mini SMB coax adapter is a in-line RF adapter. Our jack Mini SMB to jack Mini SMB adapter PE9608 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini SMB to Mini SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER