Pasternack PE9600

Sma Male To Rp-Tnc Female Adapter |Pasternack Enterprises PE9600
$ 102.9
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE96006011
3d
RFMWPE960001Bag
4h
NewarkPE960001

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9600.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE9600 provided by its distributors.

Sma Male To Rp-Tnc Female Adapter |Pasternack Enterprises PE9600
COAX ADAPT SMA TO RP-TNC
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to RP-TNC Female Adapter. SMA adapter PE9600 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. SMA male to reverse polarity TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9600 male SMA to female TNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female TNC adapter PE9600 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER