Pasternack PE9583

75 Ohm N Female to 75 Ohm SMB Jack Adapter
$ 149.99

Price and Stock

DistributorSKUMinPkg
PasternackPE95831501
2d
RFMWPE958301Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9583.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9583 provided by its distributors.

75 Ohm N Female to 75 Ohm SMB Jack Adapter
N-SMB, Female-Female
COAX ADAPT N TO SMB
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 75 Ohm N Female to 75 Ohm SMB Jack Adapter. Type N adapter PE9583 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SMB adapter is a between series coaxial adapter design. This 75 Ohm type N adapter is precision manufactured to RF components industry specifications. Type N female to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9583 female N type to jack SMB adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to jack SMB adapter PE9583 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER