Pasternack PE9580

HN Female to HN Female Adapter
$ 93.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9580.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
-29.79%

Descriptions

Descriptions of Pasternack PE9580 provided by its distributors.

HN Female to HN Female Adapter
COAX ADAPT HN TO HN
Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. HN Female to HN Female Adapter. HN adapter PE9580 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN female to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9580 female HN to female HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our female HN to female HN adapter PE9580 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER