Pasternack PE9579

HN Male to C Male Adapter
$ 178.5

Price and Stock

DistributorSKUMinPkg
PasternackPE957901
7h
RFMWPE957901Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9579.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-20

Descriptions

Descriptions of Pasternack PE9579 provided by its distributors.

HN Male to C Male Adapter
COAX ADAPT HN TO C
Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Male to C Male Adapter. HN adapter PE9579 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to type C adapter is a between series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. HN male to C type male adapter is one of the many RF components that ship same day as they are ordered. PE9579 male HN to male type C adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to male type C adapter PE9579 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER