Pasternack PE9575

HN Tee Adapter Female-Male-Female
$ 245.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9575.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9575 provided by its distributors.

HN Tee Adapter Female-Male-Female
COAX ADAPT HN TO HN, DUAL
Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: HN, Connector Gender 3: Female, Connector Polarity 3: Standard, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. HN Tee Adapter Female-Male-Female. HN adapter PE9575 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN female to HN male adapter is one of the many RF components that ship same day as they are ordered. PE9575 female HN to male HN adapter has a tee body. This Pasternack tee HN adapter is also known as a HN T connector. Our female HN to male HN adapter PE9575 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER