Pasternack PE9571

SC Female to BNC Female Adapter
$ 107.3

Price and Stock

DistributorSKUMinPkg
PasternackPE957191
14h
RFMWPE957101Bag
18h
Nexxon Inc. (USA)PE9571Contact
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9571.

RFMW

Datasheet2 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9571 provided by its distributors.

SC Female to BNC Female Adapter
COAX ADAPT BNC TO SC
Key Specifications, Connector Series 1: SC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SC Female to BNC Female Adapter. SC adapter PE9571 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SC to BNC adapter is a between series coaxial adapter design. This 50 Ohm SC adapter is precision manufactured to RF components industry specifications. SC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9571 female SC to female BNC adapter has a straight body. This Pasternack straight SC coax adapter is a in-line RF adapter. Our female SC to female BNC adapter PE9571 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER