Pasternack PE9566

N Female To Bnc Male Right Angle Adapter |Pasternack Enterprises PE9566
$ 84.792

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9566.

RFMW

Datasheet5 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9566 provided by its distributors.

N Female To Bnc Male Right Angle Adapter |Pasternack Enterprises PE9566
Conn, Adptr, N(F) To Bnc(M), Right Angle
Bayonet Lock,Threaded 4GHz 50¦¸ PlugJack, , 32mm
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to BNC Male Right Angle Adapter. Type N adapter PE9566 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. Type N female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9566 female type N to male BNC adapter has a right angle body. This Pasternack right angle N type coax adapter is a 90 degree right angle RF elbow adapter. Our female type N to male BNC adapter PE9566 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER