Pasternack PE9562

TNC Male to C Female Adapter
$ 185.77

Price and Stock

DistributorSKUMinPkg
PasternackPE956241
2d
RFMWPE956201Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9562.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9562 provided by its distributors.

TNC Male to C Female Adapter
COAX ADAPT TNC TO C
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. TNC Male to C Female Adapter. TNC adapter PE9562 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to type C adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9562 male TNC to female C type adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to female type C adapter PE9562 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER