Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 7/16 DIN Male to HN Female Adapter. 7/16 DIN adapter PE9558 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to HN adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications. 7/16 DIN male to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9558 male 7/16 DIN to female HN adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to female HN adapter PE9558 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.