Pasternack PE9557

7/16 DIN Tee Adapter Female-Male-Female
$ 454.95

Price and Stock

DistributorSKUMinPkg
PasternackPE955701
2d
RFMWPE955701Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9557.

Pasternack

Datasheet3 pages9 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-05-27

Descriptions

Descriptions of Pasternack PE9557 provided by its distributors.

7/16 DIN Tee Adapter Female-Male-Female
COAX ADAPT 7/16 DIN TO 7/16 DIN
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: 7/16 DIN, Connector Gender 3: Female, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 7/16 DIN Tee Adapter Female-Male-Female. 7/16 DIN adapter PE9557 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to 7/16 DIN adapter is a in-series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications. 7/16 DIN female to 7/16 DIN male adapter is one of the many RF components that ship same day as they are ordered. PE9557 female 7/16 DIN to male 7/16 DIN adapter has a tee body. This Pasternack tee 7/16 DIN adapter is also known as a 7/16 DIN T connector. Our female 7/16 DIN to male 7/16 DIN adapter PE9557 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER