Pasternack PE9548

N Cross Adapter Female-Female-Female-Female
$ 145.86

Price and Stock

DistributorSKUMinPkg
PasternackPE95483491
2d
RFMWPE954801Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9548.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9548 provided by its distributors.

N Cross Adapter Female-Female-Female-Female
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: N, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Series 4: N, Connector Gender 4: Female, Connector Polarity 4: Standard, Connector Impedance 4: 50 Ohm, Adapter Body Style: Cross, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. N Cross Adapter Female-Female-Female-Female. Type N adapter PE9548 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N female to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9548 female type N to female type N adapter has a cross body. This Pasternack cross type N connector adapter is a 4 way cross RF adapter. Our female type N to female type N adapter PE9548 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER