Pasternack PE9538

N Male to C Male Adapter
$ 162.819

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9538.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9538 provided by its distributors.

N Male to C Male Adapter
COAX ADAPT N TO C
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to C Male Adapter. Type N adapter PE9538 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type C adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. Type N male to type C male adapter is one of the many RF components that ship same day as they are ordered. PE9538 male N type to male C type adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to male type C adapter PE9538 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER