Pasternack PE9535

N Male to 7/16 DIN Male Adapter
$ 335.67

Price and Stock

DistributorSKUMinPkg
PasternackPE953561
3d
RFMWPE953501Bag
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9535.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9535 provided by its distributors.

N Male to 7/16 DIN Male Adapter
COAX ADAPT N TO 7/16 DIN
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to 7/16 DIN Male Adapter. Type N adapter PE9535 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7/16 DIN adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. N type male to 7/16 DIN male adapter is one of the many RF components that ship same day as they are ordered. PE9535 male type N to male 7/16 DIN adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to male 7/16 DIN adapter PE9535 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER