Pasternack PE9532

Adapter, Rf, Rev Polar Tnc (f) to Tnc(m)
$ 72.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9532.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
-8.20%

Descriptions

Descriptions of Pasternack PE9532 provided by its distributors.

ADAPTER, RF, REV POLAR TNC (F) TO TNC(M)
TNC Male to RP-TNC Female Adapter
COAX ADAPT RP-TNC TO TNC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. TNC Male to RP-TNC Female Adapter. TNC adapter PE9532 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to reverse polarity TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9532 male TNC to female TNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to female TNC adapter PE9532 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER