Pasternack PE9529

BNC Female to RP-BNC Male Adapter
$ 111.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9529.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Pasternack PE9529 provided by its distributors.

BNC Female to RP-BNC Male Adapter
COAX ADAPT BNC TO RP-BNC
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. BNC Female to RP-BNC Male Adapter. BNC adapter PE9529 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC female to reverse polarity BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9529 female BNC to male BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to male BNC adapter PE9529 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER