Pasternack PE9525

MCX-MMCX, Female-Male, Plug-jack
$ 163

Price and Stock

DistributorSKUMinPkg
PasternackPE9525241
2d
RFMWPE952501Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9525.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9525 provided by its distributors.

MCX-MMCX, Female-Male, Plug-jack
MMCX Plug to MCX Jack Adapter
COAX ADAPT MCX TO MMCX
Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. MMCX Plug to MCX Jack Adapter. MMCX adapter PE9525 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MMCX to MCX adapter is a between series coaxial adapter design. This 50 Ohm MMCX adapter is precision manufactured to RF components industry specifications. MMCX plug to MCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9525 plug MMCX to jack MCX adapter has a straight body. This Pasternack straight MMCX coax adapter is a in-line RF adapter. Our plug MMCX to jack MCX adapter PE9525 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MMCX to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER