Pasternack PE9524

MCX Jack to MCX Jack Adapter
$ 31.09

Price and Stock

DistributorSKUMinPkg
PasternackPE95241,7001
2d
RFMWPE952401Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9524.

RFMW

Datasheet3 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9524 provided by its distributors.

MCX Jack to MCX Jack Adapter
COAX ADAPT MCX TO MCX
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: MCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. MCX Jack to MCX Jack Adapter. MCX adapter PE9524 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MCX to MCX adapter is a in-series coaxial adapter design. This 50 Ohm MCX adapter is precision manufactured to RF components industry specifications. MCX jack to MCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9524 jack MCX to jack MCX adapter has a straight body. This Pasternack straight MCX coax adapter is a in-line RF adapter. Our jack MCX to jack MCX adapter PE9524 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MCX to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER