Pasternack PE9523

MMCX-MMCX, Female-Female, Jack-jack
$ 135.3

Price and Stock

DistributorSKUMinPkg
PasternackPE9523181
2d
RFMWPE952301Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9523.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9523 provided by its distributors.

MMCX-MMCX, Female-Female, Jack-jack
MMCX Jack to MMCX Jack Adapter
COAX ADAPT MMCX TO MMCX
Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. MMCX Jack to MMCX Jack Adapter. MMCX adapter PE9523 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MMCX to MMCX adapter is a in-series coaxial adapter design. This 50 Ohm MMCX adapter is precision manufactured to RF components industry specifications. MMCX jack to MMCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9523 jack MMCX to jack MMCX adapter has a straight body. This Pasternack straight MMCX coax adapter is a in-line RF adapter. Our jack MMCX to jack MMCX adapter PE9523 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MMCX to MMCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER