Pasternack PE9521

TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length
$ 139.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9521.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9521 provided by its distributors.

TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length
TNC-MCX, Panel Mount, Female-Female
COAX ADAPT TNC TO MCX
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length. TNC adapter PE9521 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to MCX adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC female to MCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9521 female TNC to jack MCX adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to jack MCX adapter PE9521 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.163 inch overall length TNC to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER