Pasternack PE9520

Bulkhead Mount MCX Jack to BNC Female Adapter
$ 141.71

Price and Stock

DistributorSKUMinPkg
PasternackPE9520461
2d
RFMWPE952001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9520.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9520 provided by its distributors.

Bulkhead Mount MCX Jack to BNC Female Adapter
MCX-BNC, Panel Mount, Female-Female
COAX ADAPT BNC TO MCX
Key Specifications, Connector Series 1: MCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount MCX Jack to BNC Female Adapter. MCX adapter PE9520 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MCX to BNC adapter is a between series coaxial adapter design. This 50 Ohm MCX adapter is precision manufactured to RF components industry specifications. MCX jack to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9520 jack MCX to female BNC adapter has a straight body. This Pasternack straight MCX coax adapter is a in-line RF adapter. Our jack MCX to female BNC adapter PE9520 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MCX to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER