Pasternack PE9499

Precision 4 Hole Flange Mount SMA Male to N Male Adapter
$ 272.66

Price and Stock

DistributorSKUMinPkg
PasternackPE9499231
2d
RFMWPE949901Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9499.

RFMW

Datasheet4 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9499 provided by its distributors.

Precision 4 Hole Flange Mount SMA Male to N Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT SMA TO N
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 4 Hole Flange Mount SMA Male to N Male Adapter. SMA adapter PE9499 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to N type male adapter is one of the many RF components that ship same day as they are ordered. PE9499 male SMA to male type N adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male type N adapter PE9499 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER