Pasternack PE9485

Sma Female To Sma Female Right Angle Adapter |Pasternack Enterprises PE9485
$ 116.982

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9485.

Pasternack

Datasheet3 pages10 years ago

IHS

RFMW

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9485 provided by its distributors.

Sma Female To Sma Female Right Angle Adapter |Pasternack Enterprises PE9485
RF RIGHT ANGLED ADAPTER
COAX ADAPT SMA TO SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female to SMA Female Right Angle Adapter. SMA adapter PE9485 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9485 female SMA to female SMA adapter has a right angle body. This Pasternack right angle SMA coax adapter is a 90 degree right angle RF elbow adapter. Our female SMA to female SMA adapter PE9485 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER