Pasternack PE9479

MCX Plug to MCX Jack Adapter
$ 113.3

Price and Stock

DistributorSKUMinPkg
PasternackPE9479281
3d
RFMWPE947901Bag
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9479.

RFMW

Datasheet4 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9479 provided by its distributors.

MCX Plug to MCX Jack Adapter
COAX ADAPT MCX TO MCX
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: MCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. MCX Plug to MCX Jack Adapter. MCX adapter PE9479 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MCX to MCX adapter is a in-series coaxial adapter design. This 50 Ohm MCX adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. MCX plug to MCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9479 plug MCX to jack MCX adapter has a straight body. This Pasternack straight MCX coax adapter is a in-line RF adapter. Our plug MCX to jack MCX adapter PE9479 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MCX to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER