Pasternack PE9477

Pasternack PE9477 Adapter, SMA Female to MMCX Jack, Gold Plated Contact
$ 127.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9477.

RFMW

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
-41.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9477 provided by its distributors.

Pasternack PE9477 Adapter, SMA Female to MMCX Jack, Gold Plated Contact
COAX ADAPT SMA TO MMBX
RF STRAIGHT ADAPTER
BJG Microwave C
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female to MMCX Jack Adapter. SMA adapter PE9477 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to MMCX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to MMCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9477 female SMA to jack MMCX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to jack MMCX adapter PE9477 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to MMCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER