Pasternack PE9475

Pasternack PE9475 Adapter, SMA Female to MMCX Plug, Gold Plated Contact
$ 143.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9475.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9475 provided by its distributors.

Pasternack PE9475 Adapter, SMA Female to MMCX Plug, Gold Plated Contact
COAX ADAPT SMA TO MMBX
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to MMCX Plug Adapter. SMA adapter PE9475 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to MMCX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to MMCX plug adapter is one of the many RF components that ship same day as they are ordered. PE9475 female SMA to plug MMCX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug MMCX adapter PE9475 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to MMCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER