Pasternack PE9473

SMA Male to MCX Plug Adapter
$ 176.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9473.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9473 provided by its distributors.

SMA Male to MCX Plug Adapter
COAX ADAPT SMA TO MCX
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Male to MCX Plug Adapter. SMA adapter PE9473 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to MCX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA male to MCX plug adapter is one of the many RF components that ship same day as they are ordered. PE9473 male SMA to plug MCX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to plug MCX adapter PE9473 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER