Pasternack PE9463

N Female to MCX Plug Adapter
$ 176.44

Price and Stock

DistributorSKUMinPkg
PasternackPE9463141
2d
RFMWPE946301Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9463.

RFMW

Datasheet4 pages6 years ago

Descriptions

Descriptions of Pasternack PE9463 provided by its distributors.

N Female to MCX Plug Adapter
N-MCX, Female-Male
COAX ADAPT N TO MCX
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to MCX Plug Adapter. Type N adapter PE9463 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to MCX adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. Type N female to MCX plug adapter is one of the many RF components that ship same day as they are ordered. PE9463 female type N to plug MCX adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to plug MCX adapter PE9463 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER