Pasternack PE9460

2.92mm Male to 7mm Adapter
$ 838.9

Price and Stock

DistributorSKUMinPkg
PasternackPE946061
8h
RFMWPE946001Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9460.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE9460 provided by its distributors.

2.92mm Male to 7mm Adapter
2.92MM-7MM, Female-Male
COAX ADAPT 2.92MM TO 7MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to 7mm Adapter. 2.92mm adapter PE9460 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 7mm adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 2.92mm male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9460 male 2.92mm to sexless 7mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our male 2.92mm to sexless 7mm adapter PE9460 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER