Pasternack PE9421

UHF Female to BNC Female Adapter
$ 44.83

Price and Stock

DistributorSKUMinPkg
PasternackPE94213,2451
2d
RFMWPE942101Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9421.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9421 provided by its distributors.

UHF Female to BNC Female Adapter
COAX ADAPT BNC TO UHF
Key Specifications, Connector Series 1: UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. UHF Female to BNC Female Adapter. UHF adapter PE9421 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to BNC adapter is a between series coaxial adapter design. This 50 Ohm UHF adapter is precision manufactured to RF components industry specifications. UHF female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9421 female UHF to female BNC adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our female UHF to female BNC adapter PE9421 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER