Pasternack PE9420

Hermetically Sealed BNC Female to BNC Female Bulkhead Mount Adapter, For 1 inch Max. Panel
$ 177.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9420.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
+89.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9420 provided by its distributors.

Hermetically Sealed BNC Female to BNC Female Bulkhead Mount Adapter, For 1 inch Max. Panel
COAX ADAPT BNC TO BNC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Hermetically Sealed BNC Female to BNC Female Bulkhead Mount Adapter, For 1 inch Max. Panel. BNC adapter PE9420 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9420 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9420 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This for 1 inch max. panel BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER