Pasternack PE9406

Bnc Male To Mhv Female Adapter |Pasternack Enterprises PE9406
$ 169.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9406.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Pasternack PE9406 provided by its distributors.

Bnc Male To Mhv Female Adapter |Pasternack Enterprises PE9406
Bayonet Lock,Threaded 50¦¸ PlugJack
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. BNC Male to MHV Female Adapter. BNC adapter PE9406 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to MHV adapter is a between series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC male to MHV female adapter is one of the many RF components that ship same day as they are ordered. PE9406 male BNC to female MHV adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our male BNC to female MHV adapter PE9406 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER