Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to SSMB Jack Adapter. SMA adapter PE9401 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SSMB adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA male to SSMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9401 male SMA to jack SSMB adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to jack SSMB adapter PE9401 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SSMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.