Pasternack PE9398

LC Male to LC Female Right Angle Adapter
$ 657.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9398.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+600%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9398 provided by its distributors.

LC Male to LC Female Right Angle Adapter
Threaded 50¦¸ PlugJack
COAX ADAPT LC TO LC
Key Specifications, Connector Series 1: LC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: LC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. LC Male to LC Female Right Angle Adapter. LC adapter PE9398 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our LC to LC adapter is a in-series coaxial adapter design. This 50 Ohm LC adapter is precision manufactured to RF components industry specifications. LC male to LC female adapter is one of the many RF components that ship same day as they are ordered. PE9398 male LC to female LC adapter has a right angle body. This Pasternack right angle LC coax adapter is a 90 degree right angle RF elbow adapter. Our male LC to female LC adapter PE9398 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This LC to LC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER