Pasternack PE9393

SSMB Plug to BNC Male Adapter
$ 145.1

Price and Stock

DistributorSKUMinPkg
PasternackPE93933811
3d
RFMWPE939301Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9393.

RFMW

Datasheet2 pages13 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9393 provided by its distributors.

SSMB Plug to BNC Male Adapter
COAX ADAPT BNC TO SSMB
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMB Plug to BNC Male Adapter. SSMB adapter PE9393 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMB to BNC adapter is a between series coaxial adapter design. This 50 Ohm SSMB adapter is precision manufactured to RF components industry specifications. SSMB plug to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9393 plug SSMB to male BNC adapter has a straight body. This Pasternack straight SSMB coax adapter is a in-line RF adapter. Our plug SSMB to male BNC adapter PE9393 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER