Pasternack PE9391

75 Ohm N Male to 75 Ohm N Female Adapter
$ 68.66

Price and Stock

DistributorSKUMinPkg
PasternackPE93914531
2d
RFMWPE939101Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9391.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9391 provided by its distributors.

75 Ohm N Male to 75 Ohm N Female Adapter
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 1.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm N Male to 75 Ohm N Female Adapter. Type N adapter PE9391 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 75 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 1.5 GHz. Type N male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9391 male type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female N type adapter PE9391 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER