Pasternack PE9390

N Tee Adapter Male-Male-Male
$ 173.87

Price and Stock

DistributorSKUMinPkg
PasternackPE9390171
2d
RFMWPE939001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9390.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9390 provided by its distributors.

N Tee Adapter Male-Male-Male
COAX ADAPT N TO N, DUAL
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: N, Connector Gender 3: Male, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Tee Adapter Male-Male-Male. Type N adapter PE9390 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N male to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9390 male type N to male type N adapter has a tee body. This Pasternack tee N type adapter is also known as a N type T connector. Our male type N to male type N adapter PE9390 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER