Pasternack PE9385

N Female To Uhf Female Adapter |Pasternack Enterprises PE9385
$ 56.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9385.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9385 provided by its distributors.

N Female To Uhf Female Adapter |Pasternack Enterprises PE9385
RF STRAIGHT ADAPTER
COAX ADAPT N TO UHF
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 1 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Female to UHF Female Adapter. Type N adapter PE9385 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to UHF adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 1 GHz. Type N female to UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9385 female N type to female UHF adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to female UHF adapter PE9385 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER