Pasternack PE9379

SMA Tee Adapter Male-Male-Male
$ 141.18

Price and Stock

DistributorSKUMinPkg
PasternackPE937901
5h
RFMWPE937901Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9379.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9379 provided by its distributors.

SMA Tee Adapter Male-Male-Male
COAX ADAPT SMA TO SMA, DUAL
RF TEE ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMA, Connector Gender 3: Male, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Tee Adapter Male-Male-Male. SMA adapter PE9379 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA male to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE9379 male SMA to male SMA adapter has a tee body. This Pasternack tee SMA adapter is also known as a SMA T connector. Our male SMA to male SMA adapter PE9379 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER