Pasternack PE9378

78 Ohm BNC Twinax Jack to 78 Ohm BNC Twinax Jack Adapter
$ 68.66

Price and Stock

DistributorSKUMinPkg
PasternackPE93784941
2d
RFMWPE937801Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9378.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9378 provided by its distributors.

78 Ohm BNC Twinax Jack to 78 Ohm BNC Twinax Jack Adapter
COAX ADAPT BNC TWIN TO BNC TWIN
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: BNC Twinax, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 78 Ohm, Connector Series 2: BNC Twinax, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 78 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 78 Ohm BNC Twinax Jack to 78 Ohm BNC Twinax Jack Adapter. BNC Twinax adapter PE9378 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Twinax to BNC Twinax adapter is a in-series coaxial adapter design. This 78 Ohm BNC Twinax adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC Twinax jack to BNC Twinax jack adapter is one of the many RF components that ship same day as they are ordered. PE9378 jack BNC Twinax to jack BNC Twinax adapter has a straight body. This Pasternack straight BNC Twinax coax adapter is a in-line RF adapter. Our jack BNC Twinax to jack BNC Twinax adapter PE9378 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC Twinax to BNC Twinax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER