Pasternack PE9377

78 Ohm BNC Twinax Plug to 78 Ohm BNC Twinax Jack Right Angle Adapter
$ 149.99

Price and Stock

DistributorSKUMinPkg
PasternackPE9377941
3d
RFMWPE937701Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9377.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9377 provided by its distributors.

78 Ohm BNC Twinax Plug to 78 Ohm BNC Twinax Jack Right Angle Adapter
BNC-BNC, Female-Male, Plug-jack
COAX ADAPT BNC TWIN TO BNC TWIN
Key Specifications, Connector Series 1: BNC Twinax, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 78 Ohm, Connector Series 2: BNC Twinax, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 78 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 78 Ohm BNC Twinax Plug to 78 Ohm BNC Twinax Jack Right Angle Adapter. BNC Twinax adapter PE9377 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Twinax to BNC Twinax adapter is a in-series coaxial adapter design. This 78 Ohm BNC Twinax adapter is precision manufactured to RF components industry specifications. BNC Twinax plug to BNC Twinax jack adapter is one of the many RF components that ship same day as they are ordered. PE9377 plug BNC Twinax to jack BNC Twinax adapter has a right angle body. This Pasternack right angle BNC Twinax coax adapter is a 90 degree right angle RF elbow adapter. Our plug BNC Twinax to jack BNC Twinax adapter PE9377 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC Twinax to BNC Twinax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER