Pasternack PE9375

78 Ohm Bnc Twinax Tee Adapter Jack-Plug-Jack |Pasternack Enterprises PE9375
$ 149.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9375.

RFMW

Datasheet4 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9375 provided by its distributors.

78 Ohm Bnc Twinax Tee Adapter Jack-Plug-Jack |Pasternack Enterprises PE9375
BNC-BNC-BNC, Female-Male-Female
COAX ADAPT BNC TWIN TO BNC TWIN
Key Specifications, Connector Series 1: BNC Twinax, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 78 Ohm, Connector Series 2: BNC Twinax, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 78 Ohm, Connector Series 3: BNC Twinax, Connector Gender 3: Jack, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 78 Ohm BNC Twinax Tee Adapter Jack-Plug-Jack. BNC Twinax adapter PE9375 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Twinax to BNC Twinax adapter is a in-series coaxial adapter design. This 78 Ohm BNC Twinax adapter is precision manufactured to RF components industry specifications. BNC Twinax jack to BNC Twinax plug adapter is one of the many RF components that ship same day as they are ordered. PE9375 jack BNC Twinax to plug BNC Twinax adapter has a tee body. This Pasternack tee BNC Twinax adapter is also known as a BNC Twinax T connector. Our jack BNC Twinax to plug BNC Twinax adapter PE9375 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC Twinax to BNC Twinax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER