Pasternack PE9361

75 Ohm BNC Male to 75 Ohm BNC Female Right Angle Adapter
$ 85.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9361.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9361 provided by its distributors.

75 Ohm BNC Male to 75 Ohm BNC Female Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT BNC TO BNC
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm BNC Male to 75 Ohm BNC Female Right Angle Adapter. BNC adapter PE9361 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9361 male BNC to female BNC adapter has a right angle body. This Pasternack right angle BNC coax adapter is a 90 degree right angle RF elbow adapter. Our male BNC to female BNC adapter PE9361 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER