Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMA Female to N Male Adapter. SSMA adapter PE9352 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SSMA adapter is precision manufactured to RF components industry specifications. SSMA female to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9352 female SSMA to male N type adapter has a straight body. This Pasternack straight SSMA coax adapter is a in-line RF adapter. Our female SSMA to male type N adapter PE9352 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMA to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.