Pasternack PE9350

50 Ohm N Female to 75 Ohm N Male Adapter
$ 91.28

Price and Stock

DistributorSKUMinPkg
PasternackPE9350861
2d
RFMWPE935001Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9350.

RFMW

Datasheet5 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9350 provided by its distributors.

50 Ohm N Female to 75 Ohm N Male Adapter
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm N Female to 75 Ohm N Male Adapter. Type N adapter PE9350 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm to 75 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. N type female to N type male adapter is one of the many RF components that ship same day as they are ordered. PE9350 female type N to male type N adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male type N adapter PE9350 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER