Pasternack PE9349

50 Ohm N Male to 75 Ohm N Female Adapter
$ 106.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9349.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE9349 provided by its distributors.

50 Ohm N Male to 75 Ohm N Female Adapter
Other industrial control products
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm N Male to 75 Ohm N Female Adapter. Type N adapter PE9349 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm to 75 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9349 male type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female type N adapter PE9349 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER