Pasternack PE9347

Mini UHF Male to Mini UHF Female Right Angle Adapter
$ 33.49

Price and Stock

DistributorSKUMinPkg
PasternackPE93474011
2d
RFMWPE934701Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9347.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9347 provided by its distributors.

Mini UHF Male to Mini UHF Female Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT UHF MINI TO UHF MINI
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. Mini UHF Male to Mini UHF Female Right Angle Adapter. Mini UHF adapter PE9347 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to Mini UHF adapter is a in-series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF male to Mini UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9347 male Mini UHF to female Mini UHF adapter has a right angle body. This Pasternack right angle Mini UHF coax adapter is a 90 degree right angle RF elbow adapter. Our male Mini UHF to female Mini UHF adapter PE9347 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER