Pasternack PE9343

Mini UHF Female to Mini UHF Female Adapter
$ 37.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9343.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9343 provided by its distributors.

Mini UHF Female to Mini UHF Female Adapter
COAX ADAPT UHF TO UHF
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Mini UHF Female to Mini UHF Female Adapter. Mini UHF adapter PE9343 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to Mini UHF adapter is a in-series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF female to Mini UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9343 female Mini UHF to female Mini UHF adapter has a straight body. This Pasternack straight Mini UHF coax adapter is a in-line RF adapter. Our female Mini UHF to female Mini UHF adapter PE9343 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER